
MTPD1346SL-100 | |
|---|---|
DigiKey Part Number | 1125-MTPD1346SL-100-ND |
Manufacturer | |
Manufacturer Product Number | MTPD1346SL-100 |
Description | SENSOR PHOTODIODE 1300NM TO46-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 1300nm | |
Color - Enhanced | - | |
Spectral Range | 600nm ~ 1750nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.74 A/W @ 1650nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Current - Dark (Typ) | 75µA | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,19000 Kč | 371,19 Kč |
| 10 | 292,74500 Kč | 2 927,45 Kč |
| 100 | 247,18540 Kč | 24 718,54 Kč |
| 500 | 227,41444 Kč | 113 707,22 Kč |
| Unit Price without VAT: | 371,19000 Kč |
|---|---|
| Unit Price with VAT: | 449,13990 Kč |



