
MTPD1309SL-030 | |
|---|---|
DigiKey Part Number | 1125-MTPD1309SL-030-ND |
Manufacturer | |
Manufacturer Product Number | MTPD1309SL-030 |
Description | 1700NM INGAAS PIN PD 0.3 AA TO 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1550nm TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Responsivity @ nm 1 A/W @ 1550nm |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 5 V |
Series | Current - Dark (Typ) 150pA |
Packaging Bulk | Active Area 0.30mm Dia |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 1550nm | Mounting Type Through Hole |
Spectral Range 900nm ~ 1700nm | Package / Case TO-46-2 Lens Top Metal Can |
Diode Type PIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,51000 Kč | 480,51 Kč |
| 10 | 382,84400 Kč | 3 828,44 Kč |
| 100 | 326,18000 Kč | 32 618,00 Kč |
| 500 | 301,61766 Kč | 150 808,83 Kč |
| Unit Price without VAT: | 480,51000 Kč |
|---|---|
| Unit Price with VAT: | 581,41710 Kč |




