Infrared (IR) Emitter 880nm 1.45V 100mA 8° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE8800NK2

DigiKey Part Number
1125-1395-ND
Manufacturer
Manufacturer Product Number
MTE8800NK2
Description
EMITTER IR 880NM TO-46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.45V 100mA 8° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.45V
Viewing Angle
Orientation
Top View
Operating Temperature
-30°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,84000 Kč160,84 Kč
10121,93500 Kč1 219,35 Kč
10099,16730 Kč9 916,73 Kč
50089,24402 Kč44 622,01 Kč
1 00086,02167 Kč86 021,67 Kč
2 00083,29823 Kč166 596,46 Kč
Manufacturers Standard Package
Unit Price without VAT:160,84000 Kč
Unit Price with VAT:194,61640 Kč