Infrared (IR) Emitter 880nm 1.45V 100mA 12° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE8800N

DigiKey Part Number
1125-1021-ND
Manufacturer
Manufacturer Product Number
MTE8800N
Description
EMITTER IR 880NM 100MA TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.45V 100mA 12° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.45V
Manufacturer
Marktech Optoelectronics
Viewing Angle
12°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-18-2 Metal Can
Wavelength
880nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,44000 Kč142,44 Kč
10107,28100 Kč1 072,81 Kč
10086,62540 Kč8 662,54 Kč
50077,61290 Kč38 806,45 Kč
1 00074,68584 Kč74 685,84 Kč
2 00072,21071 Kč144 421,42 Kč
Manufacturers Standard Package
Unit Price without VAT:142,44000 Kč
Unit Price with VAT:172,35240 Kč