cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE7088W-WRC

DigiKey Part Number
1125-MTE7088W-WRC-ND
Manufacturer
Manufacturer Product Number
MTE7088W-WRC
Description
880NM TO-18 LOW PROFILE METAL CA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 100mA 90° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-18-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1311,62000 Kč311,62 Kč
10243,75300 Kč2 437,53 Kč
100204,28610 Kč20 428,61 Kč
500187,14880 Kč93 574,40 Kč
1 000181,59365 Kč181 593,65 Kč
Manufacturers Standard Package
Unit Price without VAT:311,62000 Kč
Unit Price with VAT:377,06020 Kč