
MTE5900N-UY | |
|---|---|
DigiKey Part Number | 1125-1112-ND |
Manufacturer | |
Manufacturer Product Number | MTE5900N-UY |
Description | EMITTER VISIBLE 590NM 50MA TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 590nm 2.1V 50mA 12° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 590nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 126,25800 Kč | 1 262,58 Kč |
| 100 | 102,82930 Kč | 10 282,93 Kč |
| 500 | 92,62000 Kč | 46 310,00 Kč |
| 1 000 | 89,30610 Kč | 89 306,10 Kč |
| 2 000 | 86,50477 Kč | 173 009,54 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |






