
MTE5066CJ-UR | |
|---|---|
DigiKey Part Number | 1125-1082-ND |
Manufacturer | |
Manufacturer Product Number | MTE5066CJ-UR |
Description | EMITTER VISIBLE 660NM 50MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 36° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 36° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,47000 Kč | 65,47 Kč |
| 10 | 47,69900 Kč | 476,99 Kč |
| 100 | 37,16590 Kč | 3 716,59 Kč |
| 500 | 32,53952 Kč | 16 269,76 Kč |
| 1 000 | 31,03254 Kč | 31 032,54 Kč |
| 2 000 | 29,75734 Kč | 59 514,68 Kč |
| 5 000 | 28,36778 Kč | 141 838,90 Kč |
| Unit Price without VAT: | 65,47000 Kč |
|---|---|
| Unit Price with VAT: | 79,21870 Kč |



