
MTE5015-996-IR | |
|---|---|
DigiKey Part Number | 1125-MTE5015-996-IR-ND |
Manufacturer | |
Manufacturer Product Number | MTE5015-996-IR |
Description | SWIR EMITTER 1550NM PLCC2 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1550nm 0.9V 50mA 120° 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1550nm | |
Voltage - Forward (Vf) (Typ) | 0.9V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,52000 Kč | 483,52 Kč |
| 10 | 385,80400 Kč | 3 858,04 Kč |
| 100 | 329,17990 Kč | 32 917,99 Kč |
| 500 | 304,63644 Kč | 152 318,22 Kč |
| Unit Price without VAT: | 483,52000 Kč |
|---|---|
| Unit Price with VAT: | 585,05920 Kč |





