Ultraviolet (UV) Emitter 255nm (250nm ~ 260nm) 6V 50mA 0.35mW/sr @ 50mA 38° TO-205AD, TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE2550B-UV

DigiKey Part Number
1125-MTE2550B-UV-ND
Manufacturer
Manufacturer Product Number
MTE2550B-UV
Description
255NM TO-39 METAL-CAN DOMED LENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 255nm (250nm ~ 260nm) 6V 50mA 0.35mW/sr @ 50mA 38° TO-205AD, TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bag
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.35mW/sr @ 50mA
Wavelength
255nm (250nm ~ 260nm)
Voltage - Forward (Vf) (Typ)
6V
Viewing Angle
38°
Orientation
Top View
Operating Temperature
0°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 277,16000 Kč3 277,16 Kč
102 832,12600 Kč28 321,26 Kč
Manufacturers Standard Package
Unit Price without VAT:3 277,16000 Kč
Unit Price with VAT:3 965,36360 Kč