
MTE22000F-IR | |
|---|---|
DigiKey Part Number | 1125-MTE22000F-IR-ND |
Manufacturer | |
Manufacturer Product Number | MTE22000F-IR |
Description | 2200NM IR EMITTER IN A TO-5 FLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 2200nm 0.5V, 0.56V, 0.61V 180° TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.5V, 0.56V, 0.61V |
Manufacturer Marktech Optoelectronics | Viewing Angle 180° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Infrared (IR) | Package / Case TO-5 Variant, 2 Leads, Lens Top Metal Can |
Wavelength 2200nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 574,77000 Kč | 2 574,77 Kč |
| 10 | 2 335,69200 Kč | 23 356,92 Kč |
| Unit Price without VAT: | 2 574,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 115,47170 Kč |




