
MTE0013-526-IR | |
|---|---|
DigiKey Part Number | 1125-MTE0013-526-IR-ND |
Manufacturer | |
Manufacturer Product Number | MTE0013-526-IR |
Description | LED IR 5MM 1300NM DOMED LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 0.95V 100mA 20mW/sr @ 20mA (Typ) 40° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 20mA (Typ) | |
Wavelength | 1300nm | |
Voltage - Forward (Vf) (Typ) | 0.95V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,80000 Kč | 399,80 Kč |
| 10 | 316,20900 Kč | 3 162,09 Kč |
| 100 | 267,72660 Kč | 26 772,66 Kč |
| 500 | 246,69878 Kč | 123 349,39 Kč |
| Unit Price without VAT: | 399,80000 Kč |
|---|---|
| Unit Price with VAT: | 483,75800 Kč |






