
MTD8600T4-T | |
|---|---|
DigiKey Part Number | 1125-1016-ND |
Manufacturer | |
Manufacturer Product Number | MTD8600T4-T |
Description | SENSOR PHOTO 880NM TOP TO206AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 110° | |
Power - Max | 250 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,51000 Kč | 121,51 Kč |
| 10 | 90,98500 Kč | 909,85 Kč |
| 100 | 73,06440 Kč | 7 306,44 Kč |
| 500 | 65,23722 Kč | 32 618,61 Kč |
| 1 000 | 62,69368 Kč | 62 693,68 Kč |
| 2 000 | 60,54297 Kč | 121 085,94 Kč |
| Unit Price without VAT: | 121,51000 Kč |
|---|---|
| Unit Price with VAT: | 147,02710 Kč |


