
| MTD8000N4-T | |
|---|---|
| DigiKey Part Number | 1125-1012-ND | 
| Manufacturer | |
| Manufacturer Product Number | MTD8000N4-T | 
| Description | SENSOR PHOTO 880NM TOP TO206AA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Marktech Optoelectronics | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Collector Emitter Breakdown (Max) | 30 V | |
| Current - Collector (Ic) (Max) | 50 mA | |
| Current - Dark (Id) (Max) | 100 nA | |
| Wavelength | 880nm | |
| Viewing Angle | 24° | |
| Power - Max | 150 mW | |
| Mounting Type | Through Hole | |
| Orientation | Top View | |
| Operating Temperature | -30°C ~ 100°C | |
| Package / Case | TO-206AA, TO-18-3 Metal Can | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 87,39000 Kč | 87,39 Kč | 
| 10 | 64,47800 Kč | 644,78 Kč | 
| 100 | 50,97260 Kč | 5 097,26 Kč | 
| 500 | 45,05748 Kč | 22 528,74 Kč | 
| 1 000 | 43,13271 Kč | 43 132,71 Kč | 
| 2 000 | 41,50444 Kč | 83 008,88 Kč | 
| 5 000 | 39,73135 Kč | 198 656,75 Kč | 
| Unit Price without VAT: | 87,39000 Kč | 
|---|---|
| Unit Price with VAT: | 105,74190 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic