Photodiode 905nm 600ps 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTAPD-07-015-905F

DigiKey Part Number
1125-1446-ND
Manufacturer
Manufacturer Product Number
MTAPD-07-015-905F
Description
SENSOR PHOTODIODE 905NM 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 905nm 600ps 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Wavelength
905nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
Avalanche
Responsivity @ nm
55 A/W @ 905nm
Response Time
600ps
Voltage - DC Reverse (Vr) (Max)
160 V
Current - Dark (Typ)
400pA
Active Area
500µm Dia
Viewing Angle
-
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1664,80000 Kč664,80 Kč
10538,13700 Kč5 381,37 Kč
100464,97550 Kč46 497,55 Kč
Manufacturers Standard Package
Unit Price without VAT:664,80000 Kč
Unit Price with VAT:804,40800 Kč