
MTAPD-07-014-905F | |
|---|---|
DigiKey Part Number | 1125-1445-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-07-014-905F |
Description | SENSOR PHOTODIODE 905NM 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 905nm 600ps 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Response Time 600ps |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 200 V |
Packaging Bag | Current - Dark (Typ) 400pA |
Part Status Active | Active Area 500µm Dia |
Wavelength 905nm | Operating Temperature -20°C ~ 85°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type Avalanche | Package / Case 3-SMD, No Lead |
Responsivity @ nm 55 A/W @ 905nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,25000 Kč | 691,25 Kč |
| 10 | 559,68100 Kč | 5 596,81 Kč |
| 100 | 483,57130 Kč | 48 357,13 Kč |
| Unit Price without VAT: | 691,25000 Kč |
|---|---|
| Unit Price with VAT: | 836,41250 Kč |



