
MTAPD-07-010 | |
|---|---|
DigiKey Part Number | 1125-1315-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-07-010 |
Description | SENSOR PHOTODIODE 905NM 3LCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 905nm 600ps 3-LCC |
Datasheet | Datasheet |
Category | Response Time 600ps |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 200 V |
Packaging Strip | Current - Dark (Typ) 200pA |
Part Status Active | Active Area 230µm Dia |
Wavelength 905nm | Operating Temperature -20°C ~ 85°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type Avalanche | Package / Case 3-LCC |
Responsivity @ nm 55 A/W @ 905nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,82000 Kč | 534,82 Kč |
| 10 | 428,00200 Kč | 4 280,02 Kč |
| 100 | 366,11480 Kč | 36 611,48 Kč |
| 500 | 339,30416 Kč | 169 652,08 Kč |
| Unit Price without VAT: | 534,82000 Kč |
|---|---|
| Unit Price with VAT: | 647,13220 Kč |



