
MTAPD-07-001 | |
|---|---|
DigiKey Part Number | 1125-1310-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-07-001 |
Description | SENSOR PHOTODIODE 800NM 3LCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 800nm 300ps 3-LCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Wavelength | 800nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 50 A/W @ 800nm | |
Response Time | 300ps | |
Voltage - DC Reverse (Vr) (Max) | 160 V | |
Current - Dark (Typ) | 400pA | |
Active Area | 230µm Dia | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-LCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 412,55900 Kč | 4 125,59 Kč |
| Unit Price without VAT: | 412,55900 Kč |
|---|---|
| Unit Price with VAT: | 499,19639 Kč |


