Image for MT03-041 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT03-041

DigiKey Part Number
1125-1465-ND
Manufacturer
Manufacturer Product Number
MT03-041
Description
SENSOR PHOTODIODE 950NM TO39-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 950nm, 1650nm 100ns TO-39-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
950nm, 1650nm
Color - Enhanced
-
Spectral Range
250nm ~ 1100nm, 600nm ~ 1750nm
Diode Type
-
Responsivity @ nm
0.40 A/W @ 633nm, 0.6 A/W @ 1300nm
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
500nA (Max)
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-39-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 449,29000 Kč1 449,29 Kč
101 213,28000 Kč12 132,80 Kč
1001 077,51160 Kč107 751,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 449,29000 Kč
Unit Price with VAT:1 753,64090 Kč