Photodiode 940nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT03-029

DigiKey Part Number
1125-1463-ND
Manufacturer
Manufacturer Product Number
MT03-029
Description
SENSOR PHOTODIODE 940NM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 940nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
254nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
3.6mm²
Viewing Angle
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1337,02000 Kč337,02 Kč
10264,51200 Kč2 645,12 Kč
100222,35830 Kč22 235,83 Kč
500204,05940 Kč102 029,70 Kč
1 000198,12831 Kč198 128,31 Kč
Manufacturers Standard Package
Unit Price without VAT:337,02000 Kč
Unit Price with VAT:407,79420 Kč