Photodiode 950nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT03-021

DigiKey Part Number
1125-1459-ND
Manufacturer
Manufacturer Product Number
MT03-021
Description
SENSOR PHOTODIODE 950NM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 950nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
300nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
1.2mm²
Viewing Angle
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,33000 Kč377,33 Kč
10297,75200 Kč2 977,52 Kč
100251,50140 Kč25 150,14 Kč
500231,43324 Kč115 716,62 Kč
Manufacturers Standard Package
Unit Price without VAT:377,33000 Kč
Unit Price with VAT:456,56930 Kč