Buzzers Indicator, Internally Driven Piezo 7 ~ 25mA 2kHz 85dB @ 12V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC648NDR

DigiKey Part Number
458-1561-ND
Manufacturer
Manufacturer Product Number
SC648NDR
Description
BUZZER PIEZO 42.98MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 7 ~ 25mA 2kHz 85dB @ 12V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC648NDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Mallory Sonalert Products Inc.
Sound Pressure Level (SPL)
85dB @ 12V, 61cm
Series
Current - Supply
7 ~ 25mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 65°C
Driver Circuitry
Indicator, Internally Driven
Mounting Type
Panel Mount
Input Type
DC
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Voltage Range
12 ~ 48V
Size / Dimension
1.692" Dia (42.98mm)
Frequency
2kHz
Height - Seated (Max)
1.946" (49.43mm)
Technology
Piezo
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1820,04000 Kč820,04 Kč
10637,67800 Kč6 376,78 Kč
25579,27400 Kč14 481,85 Kč
50539,46500 Kč26 973,25 Kč
100503,00960 Kč50 300,96 Kč
250493,42528 Kč123 356,32 Kč
Manufacturers Standard Package
Unit Price without VAT:820,04000 Kč
Unit Price with VAT:992,24840 Kč