
SC628NLR | |
|---|---|
DigiKey Part Number | 458-1220-ND |
Manufacturer | |
Manufacturer Product Number | SC628NLR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 16mA 2.9kHz 80dB @ 6V, 61cm Panel Mount Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SC628NLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 6 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 6V, 61cm | |
Current - Supply | 4 ~ 16mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Wire Leads | |
Size / Dimension | 1.692" Dia (42.98mm) | |
Height - Seated (Max) | 1.330" (33.77mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,71000 Kč | 717,71 Kč |
| 10 | 557,56000 Kč | 5 575,60 Kč |
| 25 | 506,30360 Kč | 12 657,59 Kč |
| 50 | 471,36740 Kč | 23 568,37 Kč |
| 100 | 439,38730 Kč | 43 938,73 Kč |
| 250 | 424,11340 Kč | 106 028,35 Kč |
| Unit Price without VAT: | 717,71000 Kč |
|---|---|
| Unit Price with VAT: | 868,42910 Kč |



