
SC628LR | |
|---|---|
DigiKey Part Number | 458-1580-ND |
Manufacturer | |
Manufacturer Product Number | SC628LR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 18mA 2.9kHz 68dB @ 6V, 61cm Panel Mount Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SC628LR Models |
Category | Sound Pressure Level (SPL) 68dB @ 6V, 61cm |
Manufacturer Mallory Sonalert Products Inc. | Current - Supply 4 ~ 18mA |
Series | Port Location Top |
Packaging Bulk | Operating Temperature -30°C ~ 65°C |
Part Status Active | Approval Agency UL |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Wire Leads |
Voltage Range 6 ~ 28V | Size / Dimension 1.692" Dia (42.98mm) |
Frequency 2.9kHz | Height - Seated (Max) 1.330" (33.77mm) |
Technology Piezo | Base Product Number |
Operating Mode Single Tone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,17000 Kč | 672,17 Kč |
| 10 | 521,95100 Kč | 5 219,51 Kč |
| 25 | 473,87880 Kč | 11 846,97 Kč |
| 50 | 441,12720 Kč | 22 056,36 Kč |
| 100 | 411,14950 Kč | 41 114,95 Kč |
| 250 | 394,16896 Kč | 98 542,24 Kč |
| Unit Price without VAT: | 672,17000 Kč |
|---|---|
| Unit Price with VAT: | 813,32570 Kč |



