
SC628AN | |
|---|---|
DigiKey Part Number | 458-1031-ND |
Manufacturer | |
Manufacturer Product Number | SC628AN |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 30mA 2.9kHz 80dB @ 7.5V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage Range | 6 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 7.5V, 61cm | |
Current - Supply | 4 ~ 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.692" Dia (42.98mm) | |
Height - Seated (Max) | 1.330" (33.77mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,78000 Kč | 1 055,78 Kč |
| 10 | 822,40800 Kč | 8 224,08 Kč |
| 25 | 747,59600 Kč | 18 689,90 Kč |
| 50 | 696,56240 Kč | 34 828,12 Kč |
| 200 | 655,64050 Kč | 131 128,10 Kč |
| Unit Price without VAT: | 1 055,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 277,49380 Kč |




