
SC110H | |
|---|---|
DigiKey Part Number | SC110H-ND |
Manufacturer | |
Manufacturer Product Number | SC110H |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 21mA 4.5kHz 68dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC110H Models |
Category | Operating Mode Single Tone |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 68dB @ 30V, 61cm |
Series | Current - Supply 6 ~ 21mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type AC, DC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 30 ~ 120V | Size / Dimension 1.687" Dia (42.85mm) |
Frequency 4.5kHz | Height - Seated (Max) 1.399" (35.54mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 206,07000 Kč | 1 206,07 Kč |
| 10 | 940,54100 Kč | 9 405,41 Kč |
| 25 | 855,31760 Kč | 21 382,94 Kč |
| 50 | 797,16400 Kč | 39 858,20 Kč |
| 100 | 762,60220 Kč | 76 260,22 Kč |
| Unit Price without VAT: | 1 206,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 459,34470 Kč |




