Buzzers Indicator, Internally Driven Piezo 15 ~ 20mA 2.075kHz 85dB @ 9V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT12M1PC

DigiKey Part Number
458-1424-ND
Manufacturer
Manufacturer Product Number
SBT12M1PC
Description
BUZZER PIEZO 44.5MM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 15 ~ 20mA 2.075kHz 85dB @ 9V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
SBT12M1PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
-
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
9 ~ 12V
Frequency
2.075kHz
Technology
Piezo
Operating Mode
Pin Selectable
Duration
Variable
Sound Pressure Level (SPL)
85dB @ 9V, 10cm
Current - Supply
15 ~ 20mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL, UL
Ratings
Medical
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.752" Dia (44.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1445,63000 Kč445,63 Kč
10353,05100 Kč3 530,51 Kč
25322,63760 Kč8 065,94 Kč
50301,66340 Kč15 083,17 Kč
100282,29310 Kč28 229,31 Kč
250278,52348 Kč69 630,87 Kč
Manufacturers Standard Package
Unit Price without VAT:445,63000 Kč
Unit Price with VAT:539,21230 Kč