Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 85dB @ 5V, 10cm Through Hole PC Pins
PT-1340P-P7.6-PQ
PT-1340P-P7.6-PQ

PT-1340P-P7.6-PQ

DigiKey Part Number
458-1400-ND
Manufacturer
Manufacturer Product Number
PT-1340P-P7.6-PQ
Description
BUZZER PIEZO 5V 14MM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 25V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
1.5mA
Port Location
Top
Operating Temperature
-20°C ~ 100°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
0.323" (8.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1033,57600 Kč335,76 Kč
2530,22040 Kč755,51 Kč
5027,96520 Kč1 398,26 Kč
10025,91150 Kč2 591,15 Kč
25023,47492 Kč5 868,73 Kč
50021,81902 Kč10 909,51 Kč
1 00020,30507 Kč20 305,07 Kč
5 00017,84410 Kč89 220,50 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč