
PSR30F64SK | |
|---|---|
DigiKey Part Number | 458-1607-ND |
Manufacturer | |
Manufacturer Product Number | PSR30F64SK |
Description | SPEAKR 64OHM 100MW TOP PORT 78DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Ohms General Purpose Speaker 100 mW 430 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 430 Hz ~ 20 kHz | |
Frequency - Self Resonant | 430Hz | |
Impedance | 64 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 100 mW | |
Power - Max | 200 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.169" Dia (29.70mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 53,69200 Kč | 536,92 Kč |
| 25 | 48,41280 Kč | 1 210,32 Kč |
| 50 | 44,84340 Kč | 2 242,17 Kč |
| 100 | 41,59280 Kč | 4 159,28 Kč |
| 250 | 37,73424 Kč | 9 433,56 Kč |
| 500 | 35,10698 Kč | 17 553,49 Kč |
| 1 000 | 32,70292 Kč | 32 702,92 Kč |
| 5 000 | 30,37361 Kč | 151 868,05 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |


