
PLD-20A35EWQ | |
|---|---|
DigiKey Part Number | 458-1550-ND |
Manufacturer | |
Manufacturer Product Number | PLD-20A35EWQ |
Description | BUZZER PIEZO 12V 28MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.5kHz 95dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 24V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | Variable | |
Sound Pressure Level (SPL) | 95dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,13000 Kč | 187,13 Kč |
| 10 | 147,79200 Kč | 1 477,92 Kč |
| 25 | 134,84640 Kč | 3 371,16 Kč |
| 50 | 125,93380 Kč | 6 296,69 Kč |
| 100 | 117,70530 Kč | 11 770,53 Kč |
| 250 | 107,78696 Kč | 26 946,74 Kč |
| 500 | 105,63396 Kč | 52 816,98 Kč |
| Unit Price without VAT: | 187,13000 Kč |
|---|---|
| Unit Price with VAT: | 226,42730 Kč |







