PK-35H29W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK-35H29WQ

DigiKey Part Number
458-1362-ND
Manufacturer
Manufacturer Product Number
PK-35H29WQ
Description
BUZZER PIEZO 12V 42MM FLANGE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 30mA 2.9kHz 100dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 18V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
100dB @ 12V, 30cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.654" Dia (42.00mm)
Height - Seated (Max)
0.638" (16.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,98000 Kč144,98 Kč
10114,31500 Kč1 143,15 Kč
25104,25840 Kč2 606,46 Kč
5097,33860 Kč4 866,93 Kč
10090,94790 Kč9 094,79 Kč
25083,24668 Kč20 811,67 Kč
50079,43478 Kč39 717,39 Kč
Manufacturers Standard Package
Unit Price without VAT:144,98000 Kč
Unit Price with VAT:175,42580 Kč