
MSR205NR | |
|---|---|
DigiKey Part Number | 458-1313-ND |
Manufacturer | |
Manufacturer Product Number | MSR205NR |
Description | BUZZER PIEZO 23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 10mA 3.9kHz 85dB @ 2V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSR205NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 2 ~ 5V | |
Frequency | 3.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 2V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 10 | 179,05000 Kč | 1 790,50 Kč |
| 25 | 162,06240 Kč | 4 051,56 Kč |
| 50 | 150,52200 Kč | 7 526,10 Kč |
| 100 | 139,98530 Kč | 13 998,53 Kč |
| 250 | 127,42092 Kč | 31 855,23 Kč |
| 500 | 118,84070 Kč | 59 420,35 Kč |
| 1 000 | 118,32205 Kč | 118 322,05 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |




