
MSO206NR | |
|---|---|
DigiKey Part Number | 458-1163-ND |
Manufacturer | |
Manufacturer Product Number | MSO206NR |
Description | BUZZER PIEZO 23X23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 30mA 3.5kHz 90dB @ 2V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSO206NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 2 ~ 6V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 2V, 30cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height - Seated (Max) | 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,70000 Kč | 294,70 Kč |
| 10 | 233,10800 Kč | 2 331,08 Kč |
| 25 | 212,87440 Kč | 5 321,86 Kč |
| 50 | 198,92260 Kč | 9 946,13 Kč |
| 100 | 186,04200 Kč | 18 604,20 Kč |
| 250 | 175,49216 Kč | 43 873,04 Kč |
| Unit Price without VAT: | 294,70000 Kč |
|---|---|
| Unit Price with VAT: | 356,58700 Kč |



