
MSE14LDT8 | |
|---|---|
DigiKey Part Number | 458-1323-ND |
Manufacturer | |
Manufacturer Product Number | MSE14LDT8 |
Description | BUZZER PIEZO 23X23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 50mA 3.85kHz 85dB @ 7V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSE14LDT8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 7 ~ 14V | |
Frequency | 3.85kHz | |
Technology | Piezo | |
Operating Mode | Warble, Slow | |
Duration | 1.5 WPS | |
Sound Pressure Level (SPL) | 85dB @ 7V, 30cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height - Seated (Max) | 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,32000 Kč | 604,32 Kč |
| Unit Price without VAT: | 604,32000 Kč |
|---|---|
| Unit Price with VAT: | 731,22720 Kč |










