



FL1P-8NJ-1-Y110V | |
|---|---|
DigiKey Part Number | 458-2000-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NJ-1-Y110V |
Description | LED PNL IND YLW 9.20MM QUK CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 9.20mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,53000 Kč | 93,53 Kč |
| 35 | 60,47829 Kč | 2 116,74 Kč |
| 105 | 54,66581 Kč | 5 739,91 Kč |
| 525 | 48,46724 Kč | 25 445,30 Kč |
| 1 015 | 46,54325 Kč | 47 241,40 Kč |
| 2 030 | 44,82421 Kč | 90 993,15 Kč |
| Unit Price without VAT: | 93,53000 Kč |
|---|---|
| Unit Price with VAT: | 113,17130 Kč |






