
FL1P-22NA-1-Y24V | |
|---|---|
DigiKey Part Number | 458-1959-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-22NA-1-Y24V |
Description | LED PNL IND YELLOW 29MM SRW TER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 24V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Bulk | Lens Size 29.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Yellow | Viewing Angle 35° |
Lens Color Yellow | Termination Style Screw Terminal |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 35 | 51,40314 Kč | 1 799,11 Kč |
| 105 | 46,26162 Kč | 4 857,47 Kč |
| 525 | 40,77731 Kč | 21 408,09 Kč |
| 1 015 | 39,07366 Kč | 39 659,76 Kč |
| 2 030 | 37,55104 Kč | 76 228,61 Kč |
| 5 005 | 35,91552 Kč | 179 757,18 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |





