
FL1P-16NA-1-R24V | |
|---|---|
DigiKey Part Number | 458-FL1P-16NA-1-R24V-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-16NA-1-R24V |
Description | LED PNL IND RED DIF 16MM SRW TER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 35° 21.6V ~ 26.4V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Voltage 21.6V ~ 26.4V |
Manufacturer Mallory Sonalert Products Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 16.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Millicandela Rating 1000 ~ 1500mcd |
Lens Color Red | Viewing Angle 35° |
Lens Transparency Diffused | Termination Style Screw Terminal |
Ratings AC/DC | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 35 | 55,74057 Kč | 1 950,92 Kč |
| 105 | 50,25124 Kč | 5 276,38 Kč |
| 525 | 44,40057 Kč | 23 310,30 Kč |
| 1 015 | 42,58291 Kč | 43 221,65 Kč |
| 2 030 | 40,95913 Kč | 83 147,03 Kč |
| 5 005 | 39,21491 Kč | 196 270,62 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |


