LED Panel Indicator Green Diffused 60° 21.6V ~ 26.4V 20mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-16NA-1-G24V

DigiKey Part Number
458-FL1P-16NA-1-G24V-ND
Manufacturer
Manufacturer Product Number
FL1P-16NA-1-G24V
Description
LED PNL IND GRN DIF 16MM SRW TER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 60° 21.6V ~ 26.4V 20mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
21.6V ~ 26.4V
Manufacturer
Mallory Sonalert Products Inc.
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.63" (16.00mm)
Part Status
Active
Lens Size
16.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Green
Millicandela Rating
8000 ~ 10000mcd
Lens Color
Green
Viewing Angle
60°
Lens Transparency
Diffused
Termination Style
Screw Terminal
Ratings
AC/DC
Ingress Protection
IP50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
3555,80657 Kč1 953,23 Kč
10550,31124 Kč5 282,68 Kč
52544,45457 Kč23 338,65 Kč
1 01542,63546 Kč43 274,99 Kč
2 03041,01002 Kč83 250,34 Kč
5 00539,26404 Kč196 516,52 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč