
FL1P-10NW-4-G12V | |
---|---|
DigiKey Part Number | 458-1855-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NW-4-G12V |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 12V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 107,48000 Kč | 107,48 Kč |
35 | 70,25657 Kč | 2 458,98 Kč |
105 | 63,70410 Kč | 6 688,93 Kč |
525 | 56,72425 Kč | 29 780,23 Kč |
1 015 | 54,55757 Kč | 55 375,93 Kč |
2 030 | 52,62294 Kč | 106 824,57 Kč |
Unit Price without VAT: | 107,48000 Kč |
---|---|
Unit Price with VAT: | 130,05080 Kč |