
FL1M-8SW-1-G110V | |
|---|---|
DigiKey Part Number | 458-1818-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8SW-1-G110V |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 150° 110V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 8000 ~ 10000mcd |
Type LED | Viewing Angle 150° |
Lamp Color Green | Termination Style Wire Leads - 7.3" (185.42mm) |
Lens Color Green | Ingress Protection IP65 |
Ratings DC | Base Product Number |
Voltage 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 35 | 95,83486 Kč | 3 354,22 Kč |
| 105 | 87,38571 Kč | 9 175,50 Kč |
| 525 | 78,39773 Kč | 41 158,81 Kč |
| 1 015 | 75,61059 Kč | 76 744,75 Kč |
| 2 030 | 73,12279 Kč | 148 439,26 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |








