
FL1M-8FW-1-Y24V | |
|---|---|
DigiKey Part Number | 458-1792-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8FW-1-Y24V |
Description | LED PNL IND YELLOW 10MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 150° 24V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 150° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 35 | 89,90143 Kč | 3 146,55 Kč |
| 105 | 81,91457 Kč | 8 601,03 Kč |
| 525 | 73,41638 Kč | 38 543,60 Kč |
| 1 015 | 70,78068 Kč | 71 842,39 Kč |
| 2 030 | 68,42754 Kč | 138 907,91 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |



