FL1M-8FW-1-R_V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-8FW-1-R24V

DigiKey Part Number
458-1787-ND
Manufacturer
Manufacturer Product Number
FL1M-8FW-1-R24V
Description
LED PNL IND RED 10MM WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 150° 24V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (8.00mm)
Lens Size
10mm, T-3 1/8
Lens Style
Round with Flat Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
150°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,56000 Kč135,56 Kč
3589,92571 Kč3 147,40 Kč
10581,93667 Kč8 603,35 Kč
52573,43644 Kč38 554,13 Kč
1 01570,80080 Kč71 862,81 Kč
2 03068,44682 Kč138 947,04 Kč
Manufacturers Standard Package
Unit Price without VAT:135,56000 Kč
Unit Price with VAT:164,02760 Kč