
FL1M-8CW-1-G24V | |
|---|---|
DigiKey Part Number | 458-FL1M-8CW-1-G24V-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8CW-1-G24V |
Description | LED PNL IND GREEN DIFF 8MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 180° 21.6V ~ 26.4V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.00mm) |
Packaging Bulk | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 180° |
Lens Color Green | Termination Style Wire Leads - 7.3" (185.42mm) |
Lens Transparency Diffused | Ingress Protection IP65 |
Ratings AC/DC | Base Product Number |
Voltage 21.6V ~ 26.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL1A-8CW-1-G24V | Mallory Sonalert Products Inc. | 10 | 458-FL1A-8CW-1-G24V-ND | 165,88000 Kč | Parametric Equivalent |
| FL1A-8SW-1-G24V | Mallory Sonalert Products Inc. | 6 | 458-FL1A-8SW-1-G24V-ND | 165,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 35 | 96,95686 Kč | 3 393,49 Kč |
| 105 | 88,42962 Kč | 9 285,11 Kč |
| 525 | 79,36004 Kč | 41 664,02 Kč |
| 1 015 | 76,54754 Kč | 77 695,75 Kč |
| 2 030 | 74,03657 Kč | 150 294,24 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |




