
FL1A-8SW-1-G24V | |
|---|---|
DigiKey Part Number | 458-FL1A-8SW-1-G24V-ND |
Manufacturer | |
Manufacturer Product Number | FL1A-8SW-1-G24V |
Description | LED PNL IND GREEN DIFF 8MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 180° 21.6V ~ 26.4V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Voltage 21.6V ~ 26.4V |
Manufacturer Mallory Sonalert Products Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 8.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 8000 ~ 10000mcd |
Lens Color Green | Viewing Angle 180° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP65 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL1A-8CW-1-G24V | Mallory Sonalert Products Inc. | 10 | 458-FL1A-8CW-1-G24V-ND | 165,88000 Kč | Parametric Equivalent |
| FL1M-8CW-1-G24V | Mallory Sonalert Products Inc. | 18 | 458-FL1M-8CW-1-G24V-ND | 145,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 35 | 111,43343 Kč | 3 900,17 Kč |
| 105 | 101,92029 Kč | 10 701,63 Kč |
| 525 | 91,80726 Kč | 48 198,81 Kč |
| 1 015 | 88,67197 Kč | 90 002,05 Kč |
| 2 030 | 85,87344 Kč | 174 323,08 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |

