


AST0827MW-03TRQ | |
|---|---|
DigiKey Part Number | 458-AST0827MW-03TRQTR-ND - Tape & Reel (TR) 458-AST0827MW-03TRQCT-ND - Cut Tape (CT) 458-AST0827MW-03TRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST0827MW-03TRQ |
Description | BUZZER MAGNETIC 3V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.731kHz 85dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.731kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 10 | 26,29100 Kč | 262,91 Kč |
| 25 | 23,90440 Kč | 597,61 Kč |
| 50 | 22,27520 Kč | 1 113,76 Kč |
| 100 | 20,77210 Kč | 2 077,21 Kč |
| 250 | 18,96352 Kč | 4 740,88 Kč |
| 500 | 18,80522 Kč | 9 402,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,36397 Kč | 15 363,97 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |


