
AST0927MW-03TRQ | |
|---|---|
DigiKey Part Number | 458-AST0927MW-03TRQTR-ND - Tape & Reel (TR) 458-AST0927MW-03TRQCT-ND - Cut Tape (CT) 458-AST0927MW-03TRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST0927MW-03TRQ |
Description | BUZZER MAGNETIC 3V 9MM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 2.7kHz 90dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AST0927MW-03TRQ Models |
Category | Operating Mode Single Tone |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 90dB @ 3V, 10cm |
Series | Current - Supply 90mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Peak-Peak Signal | Termination Solder Pads |
Voltage - Rated 3 V | Size / Dimension 0.354" Dia (9.00mm) |
Voltage Range 2 ~ 5V | Height - Seated (Max) 0.098" (2.50mm) |
Frequency 2.7kHz | Base Product Number |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 25 | 26,62560 Kč | 665,64 Kč |
| 50 | 24,81120 Kč | 1 240,56 Kč |
| 100 | 23,14190 Kč | 2 314,19 Kč |
| 250 | 21,21300 Kč | 5 303,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,78180 Kč | 19 781,80 Kč |
| 2 000 | 18,43110 Kč | 36 862,20 Kč |
| 3 000 | 17,69431 Kč | 53 082,93 Kč |
| 5 000 | 17,33125 Kč | 86 656,25 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |






