
UNI-H27052-12P/2.6BU | |
|---|---|
DigiKey Part Number | 4573-UNI-H27052-12P/2.6BU-ND |
Manufacturer | |
Manufacturer Product Number | UNI-H27052-12P/2.6BU |
Description | AL HEAT SINK 27X27X12MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Tray | Fin Height 0.354" (9.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.84°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 11.38°C/W |
Package Cooled | Material |
Attachment Method Clip | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 92,47500 Kč | 924,75 Kč |
| 45 | 85,38244 Kč | 3 842,21 Kč |
| 90 | 82,29578 Kč | 7 406,62 Kč |
| 135 | 80,54052 Kč | 10 872,97 Kč |
| 270 | 77,62493 Kč | 20 958,73 Kč |
| 540 | 74,81276 Kč | 40 398,89 Kč |
| 1 035 | 72,26315 Kč | 74 792,36 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |



