



ATS-50270G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1021-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50270G-C1-R0 |
Description | HEAT SINK 27MM X 27MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50270G-C1-R0 Models |
Category | Shape Square, Angled Fins |
Mfr | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,05000 Kč | 367,05 Kč |
| 10 | 324,83900 Kč | 3 248,39 Kč |
| 25 | 309,40120 Kč | 7 735,03 Kč |
| 50 | 298,20940 Kč | 14 910,47 Kč |
| 100 | 287,41010 Kč | 28 741,01 Kč |
| 300 | 271,06387 Kč | 81 319,16 Kč |
| 500 | 263,77478 Kč | 131 887,39 Kč |
| Unit Price without VAT: | 367,05000 Kč |
|---|---|
| Unit Price with VAT: | 444,13050 Kč |




