Heat Sink BGA Copper Top Mount with Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBF37.5006-13P/CU/2.6

DigiKey Part Number
4573-MBF37.5006-13P/CU/2.6-ND
Manufacturer
Manufacturer Product Number
MBF37.5006-13P/CU/2.6
Description
AL HEAT SINK 37X37X13MM WITH 12V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Copper Top Mount with Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount with Fan
Package Cooled
Attachment Method
PC Pin
Shape
Square, Pin Fins
Length
1.929" (49.00mm)
Width
1.929" (49.00mm)
Diameter
-
Fin Height
0.260" (6.60mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
35456,94057 Kč15 992,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:456,94057 Kč
Unit Price with VAT:552,89809 Kč