
PIS-1783 | |
|---|---|
DigiKey Part Number | 1910-PIS-1783-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1783 |
Description | PIJUICE 1820MAH REPLACEMENT BATT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 1.82Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.95" L x 1.77" W x 0.43" H (49.5mm x 45.0mm x 11.0mm) | |
Termination Style | Pressure Contact | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 448,72700 Kč | 22 436,35 Kč |
| Unit Price without VAT: | 448,72700 Kč |
|---|---|
| Unit Price with VAT: | 542,95967 Kč |


