
PIS-1278 | |
|---|---|
DigiKey Part Number | 1910-PIS-1278-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1278 |
Description | OCTOPUS PASSIVE BUZZER BRICK OBP |
Customer Reference | |
Detailed Description | Buzzer Audio Octopus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Octopus | |
Type | Audio | |
Function | Buzzer | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,57000 Kč | 75,57 Kč |
| Unit Price without VAT: | 75,57000 Kč |
|---|---|
| Unit Price with VAT: | 91,43970 Kč |



